4532-091-LF | ||
---|---|---|
DigiKey Part Number | YAG6767TR-ND - Tape & Reel (TR) YAG6767CT-ND - Cut Tape (CT) YAG6767DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 4532-091-LF | |
Description | GDT 90V 2KA 2 POLE SMD REEL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 90 V 2000A (2kA) 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.31000 | ¥4.31 |
5 | ¥4.17800 | ¥20.89 |
10 | ¥4.04900 | ¥40.49 |
50 | ¥3.40480 | ¥170.24 |
100 | ¥2.82590 | ¥282.59 |
250 | ¥2.56936 | ¥642.34 |
500 | ¥2.18384 | ¥1,091.92 |
1,000 | ¥1.92693 | ¥1,926.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79848 | ¥4,496.20 |
5,000 | ¥1.73426 | ¥8,671.30 |
12,500 | ¥1.67003 | ¥20,875.38 |