SSM3K35AMFV,L3F | ||
---|---|---|
DigiKey Part Number | SSM3K35AMFVL3FTR-ND - Tape & Reel (TR) SSM3K35AMFVL3FCT-ND - Cut Tape (CT) SSM3K35AMFVL3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3K35AMFV,L3F | |
Description | MOSFET N-CH 20V 250MA VESM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 250mA (Ta) 500mW (Ta) Surface Mount VESM | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3K35AMFV,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.34 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.27200 | ¥12.72 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.51736 | ¥258.68 |
1,000 | ¥0.35941 | ¥359.41 |
2,000 | ¥0.31151 | ¥623.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.28896 | ¥2,311.68 |
16,000 | ¥0.23962 | ¥3,833.92 |
24,000 | ¥0.23539 | ¥5,649.36 |
56,000 | ¥0.21143 | ¥11,840.08 |
200,000 | ¥0.18324 | ¥36,648.00 |