SSM3J56MFV,L3F | ||
---|---|---|
DigiKey Part Number | SSM3J56MFVL3FTR-ND - Tape & Reel (TR) SSM3J56MFVL3FCT-ND - Cut Tape (CT) SSM3J56MFVL3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3J56MFV,L3F | |
Description | MOSFET P-CH 20V 800MA VESM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 800mA (Ta) 150mW (Ta) Surface Mount VESM | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3J56MFV,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.61357 | ¥4,908.56 |
16,000 | ¥0.53065 | ¥8,490.40 |
24,000 | ¥0.52070 | ¥12,496.80 |
56,000 | ¥0.43116 | ¥24,144.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26010 | ¥126.01 |
500 | ¥1.02814 | ¥514.07 |
1,000 | ¥0.76281 | ¥762.81 |
2,000 | ¥0.64177 | ¥1,283.54 |