
LP5562TMX/NOPB | |
|---|---|
DigiKey Part Number | 296-39061-2-ND - Tape & Reel (TR) 296-39061-1-ND - Cut Tape (CT) 296-39061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5562TMX/NOPB |
Description | IC LED DRV LIN I2C 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear I2C Dimming 25.5mA 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5562TMX/NOPB Models |
Category | Current - Output / Channel 25.5mA |
Manufacturer Texas Instruments | Frequency 256Hz, 558Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 12-WFBGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 12-DSBGA |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.75283 | ¥17,258.49 |
| 6,000 | ¥5.62660 | ¥33,759.60 |
| 9,000 | ¥5.56338 | ¥50,070.42 |
| 15,000 | ¥5.49336 | ¥82,400.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥7.55100 | ¥75.51 |
| 25 | ¥6.83440 | ¥170.86 |
| 100 | ¥6.04450 | ¥604.45 |
| 250 | ¥5.66792 | ¥1,416.98 |
| 500 | ¥5.44084 | ¥2,720.42 |
| 1,000 | ¥5.33961 | ¥5,339.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥8.57600 | ¥85.76 |
| 25 | ¥7.77720 | ¥194.43 |
| 100 | ¥6.89390 | ¥689.39 |
| 250 | ¥6.47308 | ¥1,618.27 |
| 500 | ¥6.21954 | ¥3,109.77 |
| 1,000 | ¥6.13675 | ¥6,136.75 |











