PCA9517ATP,147 | ||
---|---|---|
DigiKey Part Number | 568-9816-2-ND - Tape & Reel (TR) 568-9816-1-ND - Cut Tape (CT) 568-9816-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9517ATP,147 | |
Description | IC REDRIVER I2C 1CH 8HWSON | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-HWSON (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9517ATP,147 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-HWSON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.15000 | ¥14.15 |
10 | ¥12.69100 | ¥126.91 |
25 | ¥11.97040 | ¥299.26 |
100 | ¥10.19970 | ¥1,019.97 |
250 | ¥9.57760 | ¥2,394.40 |
500 | ¥8.38024 | ¥4,190.12 |
1,000 | ¥6.94370 | ¥6,943.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.46479 | ¥25,859.16 |
8,000 | ¥6.22536 | ¥49,802.88 |
12,000 | ¥5.98592 | ¥71,831.04 |