ADS7067IYBHR | ||
---|---|---|
DigiKey Part Number | 296-ADS7067IYBHRTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ADS7067IYBHR | |
Description | EIGHT-CHANNEL, 800-KSPS, 16-BIT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 16-DSBGA (1.62x1.62) | |
EDA/CAD Models | ADS7067IYBHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 800k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Supply | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-XFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (1.62x1.62) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥104.53849 | ¥313,615.47 |