BD125-10-A-0305-0580-L-B | |
---|---|
DigiKey Part Number | 2073-BD125-10-A-0305-0580-L-BTR-ND - Tape & Reel (TR) 2073-BD125-10-A-0305-0580-L-BCT-ND - Cut Tape (CT) 2073-BD125-10-A-0305-0580-L-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD125-10-A-0305-0580-L-B |
Description | HEADER DUAL 1.27MM VERT SMT 10PO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | BD125-10-A-0305-0580-L-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.13000 | ¥101.30 |
100 | ¥9.05410 | ¥905.41 |
500 | ¥7.54522 | ¥3,772.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.46732 | ¥6,467.32 |
2,000 | ¥6.25175 | ¥12,503.50 |
3,000 | ¥6.03617 | ¥18,108.51 |
5,000 | ¥5.73436 | ¥28,671.80 |
10,000 | ¥5.60501 | ¥56,050.10 |