


LMR38020FDDAR | |
|---|---|
DigiKey Part Number | 296-LMR38020FDDARTR-ND - Tape & Reel (TR) 296-LMR38020FDDARCT-ND - Cut Tape (CT) 296-LMR38020FDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38020FDDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR38020FDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.33000 | ¥31.33 |
| 10 | ¥23.52200 | ¥235.22 |
| 25 | ¥21.57560 | ¥539.39 |
| 100 | ¥19.43840 | ¥1,943.84 |
| 250 | ¥18.41892 | ¥4,604.73 |
| 500 | ¥17.80444 | ¥8,902.22 |
| 1,000 | ¥17.29851 | ¥17,298.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.76452 | ¥41,911.30 |
| 5,000 | ¥16.44266 | ¥82,213.30 |









