


LMR38010FDDAR | |
|---|---|
DigiKey Part Number | 296-LMR38010FDDARTR-ND - Tape & Reel (TR) 296-LMR38010FDDARCT-ND - Cut Tape (CT) 296-LMR38010FDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38010FDDAR |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR38010FDDAR Models |
Category | Voltage - Input (Max) 80V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥20.07100 | ¥200.71 |
| 25 | ¥18.39200 | ¥459.80 |
| 100 | ¥16.54940 | ¥1,654.94 |
| 250 | ¥15.67052 | ¥3,917.63 |
| 500 | ¥15.43630 | ¥7,718.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.24418 | ¥35,610.45 |
| 5,000 | ¥13.96672 | ¥69,833.60 |




