Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LMR38010FSDDAR

DigiKey Part Number
296-LMR38010FSDDARTR-ND - Tape & Reel (TR)
296-LMR38010FSDDARCT-ND - Cut Tape (CT)
296-LMR38010FSDDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR38010FSDDAR
Description
IC REG BUCK ADJ 1A 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR38010FSDDAR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
80V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
4.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,855
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.56000¥24.56
10¥18.37600¥183.76
25¥16.82120¥420.53
100¥15.11260¥1,511.26
250¥14.29784¥3,574.46
500¥14.03220¥7,016.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.04773¥35,119.32
5,000¥13.76942¥68,847.10
Manufacturers Standard Package