PCA9517D,118 | ||
---|---|---|
DigiKey Part Number | 568-1828-2-ND - Tape & Reel (TR) 568-1828-1-ND - Cut Tape (CT) 568-1828-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9517D,118 | |
Description | IC REDRIVER I2C 1CH 400KHZ 8SO | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9517D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.80000 | ¥14.80 |
10 | ¥13.32500 | ¥133.25 |
25 | ¥12.57200 | ¥314.30 |
100 | ¥10.71110 | ¥1,071.11 |
250 | ¥10.05692 | ¥2,514.23 |
500 | ¥8.79990 | ¥4,399.95 |
1,000 | ¥7.29133 | ¥7,291.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.78848 | ¥16,971.20 |
5,000 | ¥6.53706 | ¥32,685.30 |
12,500 | ¥6.28563 | ¥78,570.38 |