PCA9617ADMR2G | ||
---|---|---|
DigiKey Part Number | PCA9617ADMR2GOSTR-ND - Tape & Reel (TR) PCA9617ADMR2GOSCT-ND - Cut Tape (CT) PCA9617ADMR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9617ADMR2G | |
Description | IC REPEATER I2C BUS MICRO8 | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 1 Channel 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9617ADMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 8µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.98000 | ¥10.98 |
10 | ¥9.80500 | ¥98.05 |
25 | ¥9.30360 | ¥232.59 |
100 | ¥7.14450 | ¥714.45 |
250 | ¥6.31364 | ¥1,578.41 |
500 | ¥5.98144 | ¥2,990.72 |
1,000 | ¥4.65230 | ¥4,652.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.41965 | ¥17,678.60 |
8,000 | ¥4.25350 | ¥34,028.00 |
12,000 | ¥4.12058 | ¥49,446.96 |