PCA9617ADMR2G | ||
---|---|---|
DigiKey Part Number | PCA9617ADMR2GOSTR-ND - Tape & Reel (TR) PCA9617ADMR2GOSCT-ND - Cut Tape (CT) PCA9617ADMR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9617ADMR2G | |
Description | IC REPEATER I2C BUS MICRO8 | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 1 Channel 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9617ADMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 8µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.90000 | ¥99.00 |
25 | ¥9.39480 | ¥234.87 |
100 | ¥7.21440 | ¥721.44 |
250 | ¥6.37536 | ¥1,593.84 |
500 | ¥6.03994 | ¥3,019.97 |
1,000 | ¥4.69780 | ¥4,697.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.46287 | ¥17,851.48 |
8,000 | ¥4.29510 | ¥34,360.80 |
12,000 | ¥4.16088 | ¥49,930.56 |