PI2MEQX2505 | ||
---|---|---|
DigiKey Part Number | 31-PI2MEQX2505TR-ND - Tape & Reel (TR) 31-PI2MEQX2505CT-ND - Cut Tape (CT) 31-PI2MEQX2505DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI2MEQX2505 | |
Description | MIPI SWITCH V-QFN3555-28 T&R 3.5 | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 5 Channel 2.5Gbps 28-TQFN (3.5x5.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 2.5Gbps | |
Number of Channels | 5 | |
Delay Time | 1ns | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 1.62V ~ 1.98V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (3.5x5.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥13.18400 | ¥131.84 |
25 | ¥12.43880 | ¥310.97 |
100 | ¥10.59660 | ¥1,059.66 |
250 | ¥9.94972 | ¥2,487.43 |
500 | ¥8.70602 | ¥4,353.01 |
1,000 | ¥7.21355 | ¥7,213.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥6.71607 | ¥23,506.24 |
7,000 | ¥6.46732 | ¥45,271.24 |
10,500 | ¥6.21858 | ¥65,295.09 |