Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCA9509DGKR | |
|---|---|
DigiKey Part Number | 296-30283-2-ND - Tape & Reel (TR) 296-30283-1-ND - Cut Tape (CT) 296-30283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9509DGKR |
Description | IC REDRIVER I2C 1CH 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9509DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6.5 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.72000 | ¥11.72 |
| 10 | ¥8.54600 | ¥85.46 |
| 25 | ¥7.75040 | ¥193.76 |
| 100 | ¥6.86940 | ¥686.94 |
| 250 | ¥6.44992 | ¥1,612.48 |
| 500 | ¥6.19668 | ¥3,098.34 |
| 1,000 | ¥5.98838 | ¥5,988.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.76847 | ¥14,421.17 |
| 5,000 | ¥5.63594 | ¥28,179.70 |
| 7,500 | ¥5.56957 | ¥41,771.77 |
| 12,500 | ¥5.49604 | ¥68,700.50 |















