SWR201-NRTN-S02-SA-WH | ||
---|---|---|
DigiKey Part Number | S9463-ND | |
Manufacturer | ||
Manufacturer Product Number | SWR201-NRTN-S02-SA-WH | |
Description | CONN HEADER VERT 2POS 2MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SWR201-NRTN-S02-SA-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.236" (6.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.70600 | ¥7.06 |
100 | ¥0.51970 | ¥51.97 |
500 | ¥0.43034 | ¥215.17 |
1,000 | ¥0.37648 | ¥376.48 |
5,000 | ¥0.32273 | ¥1,613.65 |
10,000 | ¥0.31376 | ¥3,137.60 |