SWT204-UPTN-S01-UU-UU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT204-UPTN-S01-UU-UU

DigiKey Part Number
S9474TR-ND - Tape & Reel (TR)
S9474CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SWT204-UPTN-S01-UU-UU
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105,313
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.42200¥4.22
25¥0.39360¥9.84
50¥0.37540¥18.77
100¥0.35720¥35.72
250¥0.33508¥83.77
500¥0.31888¥159.44
1,000¥0.30365¥303.65
2,500¥0.28460¥711.50
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.25804¥2,580.40
20,000¥0.24571¥4,914.20
30,000¥0.23878¥7,163.40
50,000¥0.23032¥11,516.00
70,000¥0.22492¥15,744.40
100,000¥0.21933¥21,933.00
250,000¥0.20560¥51,400.00
Manufacturers Standard Package