MBRX120LF-TP | ||
---|---|---|
DigiKey Part Number | MBRX120LF-TPMSTR-ND - Tape & Reel (TR) MBRX120LF-TPMSCT-ND - Cut Tape (CT) MBRX120LF-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBRX120LF-TP | |
Description | DIODE SCHOTTKY 20V 1A SOD123 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 1A Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 75pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.35800 | ¥23.58 |
100 | ¥1.19020 | ¥119.02 |
500 | ¥1.05510 | ¥527.55 |
1,000 | ¥0.82111 | ¥821.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73488 | ¥2,204.64 |
6,000 | ¥0.71848 | ¥4,310.88 |
9,000 | ¥0.63637 | ¥5,727.33 |
30,000 | ¥0.62815 | ¥18,844.50 |
75,000 | ¥0.53372 | ¥40,029.00 |
150,000 | ¥0.51320 | ¥76,980.00 |