SWH201-NULN-S02-UU-WH | ||
---|---|---|
DigiKey Part Number | S9498-ND | |
Manufacturer | ||
Manufacturer Product Number | SWH201-NULN-S02-UU-WH | |
Description | CONN RCPT HSG 2POS 2.00MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.18900 | ¥1.89 |
25 | ¥0.16760 | ¥4.19 |
50 | ¥0.14280 | ¥7.14 |
100 | ¥0.12230 | ¥12.23 |
250 | ¥0.11820 | ¥29.55 |
500 | ¥0.10196 | ¥50.98 |
2,000 | ¥0.08567 | ¥171.34 |
4,000 | ¥0.08160 | ¥326.40 |