Connector Header Through Hole 2 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SH-B-02-TS

DigiKey Part Number
2057-25SH-B-02-TS-ND
Manufacturer
Manufacturer Product Number
25SH-B-02-TS
Description
CONN HEADER VERT 2POS 2.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
25SH-B-02-TS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Insulation Height
0.276" (7.00mm)
Packaging
Bag
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
White
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Base Product Number
Termination
Kinked Pin, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,584
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.65300¥6.53
100¥0.55740¥55.74
500¥0.49702¥248.51
1,000¥0.47321¥473.21
5,000¥0.42233¥2,111.65
10,000¥0.40216¥4,021.60
Manufacturers Standard Package