
25SH-B-06-TS | |
|---|---|
DigiKey Part Number | 2057-25SH-B-06-TS-ND |
Manufacturer | |
Manufacturer Product Number | 25SH-B-06-TS |
Description | CONN HEADER VERT 6POS 2.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.276" (7.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.95900 | ¥9.59 |
| 100 | ¥0.81790 | ¥81.79 |
| 500 | ¥0.72958 | ¥364.79 |
| 1,000 | ¥0.69460 | ¥694.60 |
| 5,000 | ¥0.61995 | ¥3,099.75 |
| 10,000 | ¥0.59035 | ¥5,903.50 |











