Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWR201-NRTN-S02-RL-WH

DigiKey Part Number
S9443-ND
Manufacturer
Manufacturer Product Number
SWR201-NRTN-S02-RL-WH
Description
CONN HEADER R/A 2POS 2MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SWR201-NRTN-S02-RL-WH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Insulation Height
0.189" (4.80mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
White
Style
Current Rating (Amps)
1A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
125V
Mounting Type
Base Product Number
Termination
Kinked Pin, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,591
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.66200¥6.62
100¥0.56400¥56.40
500¥0.50364¥251.82
2,000¥0.45655¥913.10
6,000¥0.42246¥2,534.76
10,000¥0.40749¥4,074.90
Manufacturers Standard Package