SPH-002T-P0.5S | ||
---|---|---|
DigiKey Part Number | 455-1127-2-ND - Tape & Reel (TR) 455-1127-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SPH-002T-P0.5S | |
Description | CONN SOCKET 24-30AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 24-30 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | SPH-002T-P0.5S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | PH Series Wire-to-Board Crimp Style Connector |
EDA Models | SPH-002T-P0.5S Models |
Forum Discussions | Engineer PA-09 Universal Crimping Tool (20-32 AWG) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.50400 | ¥5.04 |
25 | ¥0.41960 | ¥10.49 |
50 | ¥0.38700 | ¥19.35 |
100 | ¥0.37310 | ¥37.31 |
250 | ¥0.32192 | ¥80.48 |
500 | ¥0.30908 | ¥154.54 |
1,000 | ¥0.27038 | ¥270.38 |
2,500 | ¥0.24466 | ¥611.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.15073 | ¥1,205.84 |
16,000 | ¥0.13781 | ¥2,204.96 |
24,000 | ¥0.12489 | ¥2,997.36 |
56,000 | ¥0.11628 | ¥6,511.68 |
Attribute | Description |
---|---|
Other Names | 455-1127-1 455-1127-2 SPH002TP05S (D)SPH-002T-P0.5S |
Standard Package | 8,000 |