LED Driver IC 4 Output Linear PWM Dimming 175mA 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT4104VP2-GT3

DigiKey Part Number
CAT4104VP2-GT3OSTR-ND - Tape & Reel (TR)
CAT4104VP2-GT3OSCT-ND - Cut Tape (CT)
CAT4104VP2-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT4104VP2-GT3
Description
IC LED DRVR LIN PWM 175MA 8TDFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear PWM Dimming 175mA 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT4104VP2-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
175mA
Manufacturer
onsemi
Dimming
PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Backlight, Lighting
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Grade
Automotive
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
8-WFDFN Exposed Pad
Voltage - Supply (Min)
3V
Supplier Device Package
8-TDFN (2x3)
Voltage - Supply (Max)
5.5V
Base Product Number
Voltage - Output
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99,547
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.88800¥48.88
25¥4.39640¥109.91
100¥3.85710¥385.71
250¥3.59976¥899.94
500¥3.44462¥1,722.31
1,000¥3.31693¥3,316.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.06715¥9,201.45
6,000¥2.99215¥17,952.90
Manufacturers Standard Package