




0430450800 | |
|---|---|
DigiKey Part Number | WM1816-ND |
Manufacturer | |
Manufacturer Product Number | 0430450800 |
Description | CONN HEADER R/A 8POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450800 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DML-08-A-H-T-A | Adam Tech | 1,409 | 2057-DML-08-A-H-T-A-ND | ¥231.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥13.26500 | ¥132.65 |
| 100 | ¥11.27530 | ¥1,127.53 |
| 500 | ¥10.06392 | ¥5,031.96 |
| 1,440 | ¥9.34016 | ¥13,449.83 |
| 5,760 | ¥8.47050 | ¥48,790.08 |
| 10,080 | ¥8.14293 | ¥82,080.73 |










