FSA646AUCX | ||
---|---|---|
DigiKey Part Number | 488-FSA646AUCXTR-ND - Tape & Reel (TR) 488-FSA646AUCXCT-ND - Cut Tape (CT) 488-FSA646AUCXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FSA646AUCX | |
Description | IC SWITCH SPDT 36-WLCSP | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | MIPI Switch IC 4 Channel 36-WLCSP (2.43x2.43) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | MIPI | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6Ohm (Typ) | |
Voltage - Supply, Single (V+) | 1.5V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 4.7GHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.43x2.43) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.71300 | ¥157.13 |
25 | ¥14.81960 | ¥370.49 |
100 | ¥11.85680 | ¥1,185.68 |
250 | ¥10.37464 | ¥2,593.66 |
500 | ¥10.07828 | ¥5,039.14 |
1,000 | ¥8.00329 | ¥8,003.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.70688 | ¥23,120.64 |
6,000 | ¥7.41047 | ¥44,462.82 |