NX3DV642GU,115 | ||
---|---|---|
DigiKey Part Number | 568-12389-2-ND - Tape & Reel (TR) 568-12389-1-ND - Cut Tape (CT) 568-12389-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX3DV642GU,115 | |
Description | IC SWITCH TPDT DIFF XQFN24 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | MIPI Switch IC 1 Channel 24-XQFN (2.5x3.4) | |
Datasheet | Datasheet | |
EDA/CAD Models | NX3DV642GU,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | MIPI | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | 3PDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 2.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN | |
Supplier Device Package | 24-XQFN (2.5x3.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥7.66080 | ¥191.52 |
100 | ¥6.29330 | ¥629.33 |
250 | ¥5.88280 | ¥1,470.70 |
500 | ¥5.19882 | ¥2,599.41 |
1,000 | ¥4.10426 | ¥4,104.26 |
2,500 | ¥3.83064 | ¥9,576.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.63911 | ¥18,195.55 |
10,000 | ¥3.50231 | ¥35,023.10 |