
TMUX646ZECR | |
|---|---|
DigiKey Part Number | 296-TMUX646ZECRTR-ND - Tape & Reel (TR) 296-TMUX646ZECRCT-ND - Cut Tape (CT) 296-TMUX646ZECRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX646ZECR |
Description | IC MULTIPLEXER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking, Telecommunications Switch IC 10 Channel 36-NFBGA (2.45x2.45) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX646ZECR Models |
Category | On-State Resistance (Max) 9Ohm, 10Ohm |
Manufacturer Texas Instruments | Voltage - Supply, Single (V+) 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 6GHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Networking, Telecommunications | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 36-UFBGA |
Switch Circuit SPDT | Supplier Device Package 36-NFBGA (2.45x2.45) |
Number of Channels 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.64000 | ¥11.64 |
| 10 | ¥8.46000 | ¥84.60 |
| 25 | ¥7.65640 | ¥191.41 |
| 100 | ¥6.77730 | ¥677.73 |
| 250 | ¥6.35760 | ¥1,589.40 |
| 500 | ¥6.10458 | ¥3,052.29 |
| 1,000 | ¥5.99966 | ¥5,999.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.67621 | ¥14,190.52 |
| 5,000 | ¥5.54360 | ¥27,718.00 |
| 7,500 | ¥5.47722 | ¥41,079.15 |
| 12,500 | ¥5.40365 | ¥67,545.62 |










