


ADP124ACPZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP124ACPZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP124ACPZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP124ACPZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP124ACPZ-3.3-R7 |
Description | IC REG LIN 3.3V 500MA 8-LFCSP-UD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP124ACPZ-3.3-R7 Models |
Category | Current - Quiescent (Iq) 105 µA |
Mfr | Current - Supply (Max) 280 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-UFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-LFCSP-UD (2x2) |
Voltage Dropout (Max) 0.23V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥12.01600 | ¥120.16 |
| 25 | ¥10.94280 | ¥273.57 |
| 100 | ¥9.75940 | ¥975.94 |
| 250 | ¥9.19524 | ¥2,298.81 |
| 500 | ¥8.85716 | ¥4,428.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.22958 | ¥24,688.74 |
| 6,000 | ¥8.06042 | ¥48,362.52 |
| 9,000 | ¥7.97568 | ¥71,781.12 |












