Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA 8-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP225ACPZ-R7

DigiKey Part Number
505-ADP225ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP225ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP225ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP225ACPZ-R7
Description
IC REG LINEAR POS ADJ 8-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP225ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
450 µA
Part Status
Active
PSRR
76dB ~ 40dB (100Hz ~ 1MHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
2
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.5V
Package / Case
8-UFDFN Exposed Pad, CSP
Voltage - Output (Max)
Supplier Device Package
8-LFCSP-UD (2x2)
Voltage Dropout (Max)
0.26V @ 300mA, 0.26V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,311
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.71000¥16.71
10¥12.33100¥123.31
25¥11.23400¥280.85
100¥10.02320¥1,002.32
250¥9.44664¥2,361.66
500¥9.11022¥4,555.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.45910¥25,377.30
6,000¥8.28614¥49,716.84
9,000¥8.19950¥73,795.50
Manufacturers Standard Package