


AD5263BRUZ20 | |
|---|---|
DigiKey Part Number | 505-AD5263BRUZ20-ND |
Manufacturer | |
Manufacturer Product Number | AD5263BRUZ20 |
Description | IC DIG POT 20K 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5263BRUZ20 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 16.5V, ±4.5V ~ 7.5V |
Packaging Tube | Features Cascade Pin, Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 30ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 24-TSSOP |
Number of Circuits 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 20k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface I2C, SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.40000 | ¥89.40 |
| 10 | ¥69.83200 | ¥698.32 |
| 62 | ¥61.20726 | ¥3,794.85 |
| 124 | ¥58.92637 | ¥7,306.87 |
| 310 | ¥56.51848 | ¥17,520.73 |
| 558 | ¥55.27011 | ¥30,840.72 |
| 1,054 | ¥54.13223 | ¥57,055.37 |











