![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/540/846;-TO220CP-3;-;-3_tmb.jpg)
ADP124
Development Boards, Kits, Programmers | Linear Voltage Regulator Evaluation Boards
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADP124CPZ-REDYKIT REDYKIT 2.8/3.3 ADP124CPZ | REDYKIT 2.8/3.3 ADP124CPZ | 1 | Bulk | - | |
ADP124RHZ-REDYKIT REDYKIT 2.8/3.3 ADP124 | REDYKIT 2.8/3.3 ADP124 | 0 | Box | - |
Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADP124ACPZ-3.3-R7 IC REG LINEAR 3.3V 500MA 8LFCSP | IC REG LINEAR 3.3V 500MA 8LFCSP | 4,645 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP124ACPZ-1.8-R7 IC REG LINEAR 1.8V 500MA 8LFCSP | IC REG LINEAR 1.8V 500MA 8LFCSP | 5,953 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP124ARHZ-2.5-R7 IC REG LINEAR 2.5V 500MA 8MSOP | IC REG LINEAR 2.5V 500MA 8MSOP | 677 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP124ARHZ-3.3-R7 IC REG LINEAR 3.3V 500MA 8MSOP | IC REG LINEAR 3.3V 500MA 8MSOP | 4,798 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP124ACPZ-2.8-R7 IC REG LINEAR 2.8V 500MA 8LFCSP | IC REG LINEAR 2.8V 500MA 8LFCSP | 2,840 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP124ACPZ-3.0-R7 IC REG LINEAR 3V 500MA 8LFCSP | IC REG LINEAR 3V 500MA 8LFCSP | 192 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP124ARHZ-1.8-R7 IC REG LINEAR 1.8V 500MA 8MSOP | IC REG LINEAR 1.8V 500MA 8MSOP | 2,451 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP124ARHZ-3.0-R7 IC REG LINEAR 3V 500MA 8MSOP | IC REG LINEAR 3V 500MA 8MSOP | 1,824 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP124ARHZ-2.8-R7 IC REG LINEAR 2.8V 500MA 8MSOP | IC REG LINEAR 2.8V 500MA 8MSOP | 955 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP124ACPZ-2.9-R7 IC REG LINEAR 2.9V 500MA 8LFCSP | IC REG LINEAR 2.9V 500MA 8LFCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP124ARHZ-2.85-R7 IC REG LINEAR 2.85V 500MA 8MSOP | IC REG LINEAR 2.85V 500MA 8MSOP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | - | |
ADP124ARHZ-2.7-R7 IC REG LINEAR 2.7V 500MA 8MSOP | IC REG LINEAR 2.7V 500MA 8MSOP | 19 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP124ARHZ-2.9-R7 IC REG LINEAR 2.9V 500MA 8MSOP | IC REG LINEAR 2.9V 500MA 8MSOP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |