


ADP124ARHZ-1.8-R7 | |
|---|---|
DigiKey Part Number | ADP124ARHZ-1.8-R7TR-ND - Tape & Reel (TR) ADP124ARHZ-1.8-R7CT-ND - Cut Tape (CT) ADP124ARHZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP124ARHZ-1.8-R7 |
Description | IC REG LIN 1.8V 500MA 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP124ARHZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 105 µA |
Mfr | Current - Supply (Max) 280 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 8-MSOP-EP |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥15.45700 | ¥154.57 |
| 25 | ¥14.12200 | ¥353.05 |
| 100 | ¥12.65140 | ¥1,265.14 |
| 250 | ¥11.94980 | ¥2,987.45 |
| 500 | ¥11.64084 | ¥5,820.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.17864 | ¥11,178.64 |
| 2,000 | ¥10.89213 | ¥21,784.26 |
| 3,000 | ¥10.74860 | ¥32,245.80 |
| 5,000 | ¥10.58966 | ¥52,948.30 |
| 7,000 | ¥10.49678 | ¥73,477.46 |











