ADP1741ACPZ-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 9,662
Unit Price: ¥13.81000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 16-LFCSP (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1741ACPZ-R7

DigiKey Part Number
505-ADP1741ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP1741ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP1741ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1741ACPZ-R7
Description
IC REG LIN POS ADJ 2A 16-LFCSP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1741ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
800 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.8 mA
Part Status
Active
PSRR
65dB ~ 51dB (1kHz ~ 100kHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
3.6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.75V
Package / Case
16-WQFN Exposed Pad, CSP
Voltage - Output (Max)
Supplier Device Package
16-LFCSP (4x4)
Voltage Dropout (Max)
0.28V @ 2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP59749MN2ADJTBGonsemi9,662NCP59749MN2ADJTBGOSCT-ND¥13.81000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.54000¥38.54
10¥29.23400¥292.34
25¥26.91720¥672.93
100¥24.36840¥2,436.84
250¥23.15532¥5,788.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥21.51660¥32,274.90
3,000¥21.07407¥63,222.21
Manufacturers Standard Package