4-SMD, No Lead (DFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB48000D0FPJC1

DigiKey Part Number
478-CX3225SB48000D0FPJC1TR-ND - Tape & Reel (TR)
478-CX3225SB48000D0FPJC1CT-ND - Cut Tape (CT)
478-CX3225SB48000D0FPJC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB48000D0FPJC1
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225SB48000D0FPJC1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥7.51700¥75.17
25¥7.10520¥177.63
50¥6.81240¥340.62
100¥6.53040¥653.04
250¥6.17596¥1,543.99
500¥5.92044¥2,960.22
1,000¥5.67566¥5,675.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.41465¥16,243.95
6,000¥5.19111¥31,146.66
9,000¥5.06475¥45,582.75
15,000¥4.91002¥73,650.30
Manufacturers Standard Package