
OPA4192IPWR | |
|---|---|
DigiKey Part Number | 296-46618-2-ND - Tape & Reel (TR) 296-46618-1-ND - Cut Tape (CT) 296-46618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4192IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4192IPWR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 20V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.20000 | ¥61.20 |
| 10 | ¥47.21300 | ¥472.13 |
| 25 | ¥43.72200 | ¥1,093.05 |
| 100 | ¥39.87790 | ¥3,987.79 |
| 250 | ¥38.73104 | ¥9,682.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥35.28506 | ¥70,570.12 |










