
DG449DS-T1-E3 | |
|---|---|
DigiKey Part Number | DG449DS-T1-E3TR-ND - Tape & Reel (TR) DG449DS-T1-E3CT-ND - Cut Tape (CT) DG449DS-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG449DS-T1-E3 |
Description | IC SWITCH SPDT X 1 45OHM SOT23-8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 45Ohm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | DG449DS-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm (Max) | |
Voltage - Supply, Single (V+) | 7V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 146ns, 104ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.58000 | ¥12.58 |
| 10 | ¥9.14500 | ¥91.45 |
| 25 | ¥8.29480 | ¥207.37 |
| 100 | ¥7.36220 | ¥736.22 |
| 250 | ¥6.91664 | ¥1,729.16 |
| 500 | ¥6.64838 | ¥3,324.19 |
| 1,000 | ¥6.42758 | ¥6,427.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.15477 | ¥18,464.31 |
| 6,000 | ¥6.02125 | ¥36,127.50 |
| 9,000 | ¥5.95440 | ¥53,589.60 |











