
ADP1741-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP1741-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1741-EVALZ |
Description | EVAL BOARD FOR ADP1741 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1741 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Analog Devices Inc. | Voltage - Input 1.6V ~ 3.6V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ADP1741 |
Voltage - Output 0.75V ~ 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥731.07000 | ¥731.07 |


