Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-LFCSP-WD (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7172ACPZ-1.8-R7

DigiKey Part Number
505-ADM7172ACPZ-1.8-R7TR-ND - Tape & Reel (TR)
505-ADM7172ACPZ-1.8-R7CT-ND - Cut Tape (CT)
505-ADM7172ACPZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7172ACPZ-1.8-R7
Description
IC REG LINEAR 1.8V 2A 8-LFCSP-WD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADM7172ACPZ-1.8-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2 mA
Mfr
Current - Supply (Max)
8.7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-WFDFN Exposed Pad, CSP
Voltage - Input (Max)
6.5V
Supplier Device Package
8-LFCSP-WD (3x3)
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,795
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.59000¥53.59
10¥41.12700¥411.27
25¥38.01880¥950.47
100¥34.60410¥3,460.41
250¥33.40416¥8,351.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥30.78335¥46,175.03
Manufacturers Standard Package