


LT8625SPJV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8625SPJV#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8625SPJV#TRMPBFCT-ND - Cut Tape (CT) 505-LT8625SPJV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8625SPJV#TRMPBF |
Description | IC REG BUCK 8A 20LQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 8A 20-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 2.7V |
Mfr | Voltage - Input (Max) 18V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case |
Topology | Supplier Device Package 20-LQFN (3x4) |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.44000 | ¥95.44 |
| 10 | ¥74.75200 | ¥747.52 |
| 25 | ¥69.58360 | ¥1,739.59 |
| 100 | ¥63.89650 | ¥6,389.65 |
| 250 | ¥63.26548 | ¥15,816.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥59.55224 | ¥29,776.12 |
| 1,000 | ¥58.20754 | ¥58,207.54 |







