
LT8624SAV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8624SAV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8624SAV#PBF |
Description | IC REG BUCK ADJ 4A 20LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0V 1 Output 4A 20-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8624SAV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-LQFN (4x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.93000 | ¥80.93 |
| 10 | ¥54.75000 | ¥547.50 |
| 25 | ¥47.92360 | ¥1,198.09 |
| 100 | ¥40.21230 | ¥4,021.23 |
| 490 | ¥36.35751 | ¥17,815.18 |











