24-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-TFQFN Exposed Pad
24-TFQFN Exposed Pad

LT8625SPJV-1#TRMPBF

DigiKey Part Number
505-LT8625SPJV-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LT8625SPJV-1#TRMPBFCT-ND - Cut Tape (CT)
505-LT8625SPJV-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8625SPJV-1#TRMPBF
Description
IC REG BUCK ADJ 8A 24LQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0V 1 Output 8A 24-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8625SPJV-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17.5V
Current - Output
Frequency - Switching
300kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,462
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.83000¥102.83
10¥70.65300¥706.53
25¥62.25760¥1,556.44
100¥52.76800¥5,276.80
250¥50.15180¥12,537.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥50.15198¥25,075.99
Manufacturers Standard Package