
HMC576LC3B | |
|---|---|
DigiKey Part Number | 505-HMC576LC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC576LC3B |
Description | IC MULTIPLIER X2 ACTIVE 12-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 18GHz ~ 29GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC576LC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 18GHz ~ 29GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥567.43000 | ¥567.43 |
| 10 | ¥441.38600 | ¥4,413.86 |











