Power Supply Controller Power Supply Controller 144-BGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Controller 144-BGA (12x12)
Introducing Power by Linear

LTC2980IY#PBF

DigiKey Part Number
505-LTC2980IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2980IY#PBF
Description
IC SYSTEM MGR PMBUS 16CH 144BGA
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller 144-BGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
LTC2980IY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 105°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
144-LBGA
DigiKey Programmable
Not Verified
Supplier Device Package
144-BGA (12x12)
Applications
Power Supply Controller
Base Product Number
Voltage - Supply
3.3V, 4.5V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,609
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥438.31000¥438.31
10¥360.13400¥3,601.34
25¥340.61120¥8,515.28
168¥313.04792¥52,592.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.