Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 100mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8618EDDB#TRMPBF

DigiKey Part Number
505-LT8618EDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LT8618EDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LT8618EDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8618EDDB#TRMPBF
Description
IC REG BUCK ADJ 100MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 100mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8618EDDB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
60V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DFN (3x2)
Voltage - Input (Min)
3.4V
Base Product Number
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 925
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.15000¥46.15
10¥35.28800¥352.88
25¥32.56080¥814.02
100¥29.56610¥2,956.61
250¥28.34292¥7,085.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥27.27792¥13,638.96
1,000¥26.56976¥26,569.76
1,500¥26.21501¥39,322.51
2,500¥25.82190¥64,554.75
Manufacturers Standard Package