64-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-VFQFN
64 VFQFN

CP2108-B02-GM

DigiKey Part Number
336-3020-ND
Manufacturer
Manufacturer Product Number
CP2108-B02-GM
Description
IC BRIDGE USB TO UART 64QFN
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
CP2108-B02-GM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
56mA
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,361
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.71000¥88.71
10¥69.28500¥692.85
25¥64.43400¥1,610.85
100¥59.10020¥5,910.02
260¥56.46338¥14,680.48
520¥54.94787¥28,572.89
1,040¥53.70037¥55,848.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.