
SN65EPT21DGKR | |
|---|---|
DigiKey Part Number | 296-SN65EPT21DGKRTR-ND - Tape & Reel (TR) 296-SN65EPT21DGKRCT-ND - Cut Tape (CT) 296-SN65EPT21DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65EPT21DGKR |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65EPT21DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVDS, PECL | |
Output Signal | TTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.66000 | ¥41.66 |
| 10 | ¥31.67800 | ¥316.78 |
| 25 | ¥29.19560 | ¥729.89 |
| 100 | ¥26.46400 | ¥2,646.40 |
| 250 | ¥25.16144 | ¥6,290.36 |
| 500 | ¥24.37646 | ¥12,188.23 |
| 1,000 | ¥23.73016 | ¥23,730.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.04816 | ¥57,620.40 |











