Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (2x1.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXUN0104RUTR

DigiKey Part Number
296-TXUN0104RUTR-ND - Tape & Reel (TR)
296-TXUN0104RUTRCT-ND - Cut Tape (CT)
296-TXUN0104RUTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXUN0104RUTR
Description
IC XLTR VL UNIDIR 12-UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (2x1.7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.08 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.08 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Tri-State
Part Status
Active
Data Rate
200Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
12-UFQFN
Channels per Circuit
4
Supplier Device Package
12-UQFN (2x1.7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥6.38400¥63.84
25¥5.76920¥144.23
100¥5.09100¥509.10
250¥4.76648¥1,191.62
500¥4.59316¥2,296.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.21152¥12,634.56
6,000¥4.11428¥24,685.68
9,000¥4.06559¥36,590.31
15,000¥4.01162¥60,174.30
Manufacturers Standard Package