ABM8-25.000MHZ-20-D1X-T | ||
---|---|---|
DigiKey Part Number | 535-14978-2-ND - Tape & Reel (TR) 535-14978-1-ND - Cut Tape (CT) 535-14978-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8-25.000MHZ-20-D1X-T | |
Description | CRYSTAL 25.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±10ppm Crystal 20pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8-25.000MHZ-20-D1X-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.88300 | ¥38.83 |
50 | ¥3.49720 | ¥174.86 |
100 | ¥3.10810 | ¥310.81 |
500 | ¥2.95306 | ¥1,476.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.48678 | ¥2,486.78 |
3,000 | ¥2.33135 | ¥6,994.05 |
5,000 | ¥2.25363 | ¥11,268.15 |
10,000 | ¥2.17592 | ¥21,759.20 |