
TS3A27518ERTWR | |
|---|---|
DigiKey Part Number | 296-25415-2-ND - Tape & Reel (TR) 296-25415-1-ND - Cut Tape (CT) 296-25415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A27518ERTWR |
Description | IC SWITCH SPDT X 6 6.2OHM 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 6.2Ohm 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A27518ERTWR Models |
Category | -3db Bandwidth 240MHz |
Manufacturer Texas Instruments | Charge Injection 0.81pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 13pF, 8.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -62dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 6 | Mounting Type Surface Mount |
On-State Resistance (Max) 6.2Ohm | Package / Case 24-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 59ns, 60.6ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥11.59500 | ¥115.95 |
| 25 | ¥10.54920 | ¥263.73 |
| 100 | ¥9.40220 | ¥940.22 |
| 250 | ¥8.85520 | ¥2,213.80 |
| 500 | ¥8.52570 | ¥4,262.85 |
| 1,000 | ¥8.51553 | ¥8,515.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.91951 | ¥23,758.53 |
| 6,000 | ¥7.75553 | ¥46,533.18 |
| 9,000 | ¥7.67344 | ¥69,060.96 |











